RS PRO Straight Male 8 way M12 to Straight Female 8 way M12 Cable, 3m

Technical Document
Specifications
Brand
RS ProNumber of Cores
8
Sheath Material
Polyurethane PUR
Length
3m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
8
Country of Origin
China
EGP 2,800.19
EGP 2,800.19 Each (ex VAT)
1
EGP 2,800.19
EGP 2,800.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
8
Sheath Material
Polyurethane PUR
Length
3m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
8
Country of Origin
China