RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 10m

RS Stock No.: 137-3336Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

10m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Standards Met

ENEC

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
MAINS CABLE IEC C14 to IEC C13  10M
EGP 2,464.01Each (ex VAT)
Stock information temporarily unavailable.

EGP 3,366.65

EGP 3,366.65 Each (ex VAT)

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 10m

EGP 3,366.65

EGP 3,366.65 Each (ex VAT)

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MAINS CABLE IEC C14 to IEC C13  10M
EGP 2,464.01Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

10m

Voltage Rating

250 V

Current Rating

10A

Sheath Colour

Black

Standards Met

ENEC

Cross Sectional Area

1mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
MAINS CABLE IEC C14 to IEC C13  10M
EGP 2,464.01Each (ex VAT)