Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
8
Sheath Material
Polyurethane PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
M12
Connector 2 Housing Gender
Male
Connector 2
M12
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
8
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Voltage Rating
30 V
Current Rating
2 A
IP Rating
IP67
Outer Diameter
6.4mm
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Country of Origin
India
Product details
RS PRO M12 Connector Cable Assembly
Brought to you under the trusted RS PRO, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Fitted with a secure coupling nut, these RS M12 cable assemblies are an ideal solution for when reliable data transference is needed.
The M12 connector boasts a high degree of environmental protection, and is ideal for industrial use, with applications ranging from process control to commercial electronics.
Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
Available in this Range:
• Stock No: 877-1202 has an LED output indication (Power= Green, Output=Red)
• Stock No: 877-1211 has an LED output indication (Power= Green, NO O/P= Amber, NC O/P= Red)
EGP 3,300.39
EGP 3,300.39 Each (ex VAT)
1
EGP 3,300.39
EGP 3,300.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
8
Sheath Material
Polyurethane PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1
M12
Connector 2 Housing Gender
Male
Connector 2
M12
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
8
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Voltage Rating
30 V
Current Rating
2 A
IP Rating
IP67
Outer Diameter
6.4mm
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Country of Origin
India
Product details
RS PRO M12 Connector Cable Assembly
Brought to you under the trusted RS PRO, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Fitted with a secure coupling nut, these RS M12 cable assemblies are an ideal solution for when reliable data transference is needed.
The M12 connector boasts a high degree of environmental protection, and is ideal for industrial use, with applications ranging from process control to commercial electronics.
Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
Available in this Range:
• Stock No: 877-1202 has an LED output indication (Power= Green, Output=Red)
• Stock No: 877-1211 has an LED output indication (Power= Green, NO O/P= Amber, NC O/P= Red)