RS PRO Straight Female 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m

RS Stock No.: 201-7115Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Series

CDF12

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Teal

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

6.2mm

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Insulation material

PE

Country of Origin

India

Stock information temporarily unavailable.

EGP 2,429.26

EGP 2,429.26 Each (ex VAT)

RS PRO Straight Female 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m

EGP 2,429.26

EGP 2,429.26 Each (ex VAT)

RS PRO Straight Female 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CDF12

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Teal

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Coding

D

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

6.2mm

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Insulation material

PE

Country of Origin

India