RS PRO Straight Conical Soldering Iron Tip for use with B50-A, Engel B50, S50

RS Stock No.: 545-020Brand: RS PRO
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

RS Pro

Tip Shape

Straight Conical

For Use With

B50-A, Engel B50, S50

Country of Origin

Germany

Product details

RS PRO Cordless Soldering Iron 15W

From the trusted RS PRO brand, this battery-powered soldering iron is the ultimate solution for mobile soldering applications. It features a rechargeable battery, the soldering iron can provide reliable power.

With interchangeable tips and accessories supplied, this versatile cordless soldering iron is ideal for professionals and hobbyists alike.

545-008 is a rechargeable battery powered soldering iron
547-846 is an interchangeable screwdriver tip
545-020 is an interchangeable standard tip
547-830 is an interchangeable fine tip
684-204 is a is a spare tip set

Features & Benefits

• Separation from mains supply eliminates voltage spikes/surges and absence of earth allows use on isolated/floating components
• Nominal power equivalent to 35W irons
• Rechargeable unit with built-in nickel-cadmium batteries
• Safety lock for power switch
• Operating temperature 350°C reached within 7 seconds
• Two light fittings mounted on tip holder provide illumination of soldering area
• Charging unit, RS Stock No 215-5225 (2 Pin Euro)
• Replacement Light RS Stock No 548-209

Supplied with

• Standard tip
• Cleaning sponge
• Spare lamp
• Screwdriver

Applications

Soldering irons are used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Aside from their suitability for electronics, they can also be used for brazing, branding and cutting vinyl canopy fabric. They are commonly used by:

• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors


Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

Supplied with

Standard tip, cleaning sponge, spare lamp, screwdriver.

You may be interested in
Stock information temporarily unavailable.

EGP 1,677.04

EGP 1,677.04 Each (ex VAT)

RS PRO Straight Conical Soldering Iron Tip for use with B50-A, Engel B50, S50

EGP 1,677.04

EGP 1,677.04 Each (ex VAT)

RS PRO Straight Conical Soldering Iron Tip for use with B50-A, Engel B50, S50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tip Shape

Straight Conical

For Use With

B50-A, Engel B50, S50

Country of Origin

Germany

Product details

RS PRO Cordless Soldering Iron 15W

From the trusted RS PRO brand, this battery-powered soldering iron is the ultimate solution for mobile soldering applications. It features a rechargeable battery, the soldering iron can provide reliable power.

With interchangeable tips and accessories supplied, this versatile cordless soldering iron is ideal for professionals and hobbyists alike.

545-008 is a rechargeable battery powered soldering iron
547-846 is an interchangeable screwdriver tip
545-020 is an interchangeable standard tip
547-830 is an interchangeable fine tip
684-204 is a is a spare tip set

Features & Benefits

• Separation from mains supply eliminates voltage spikes/surges and absence of earth allows use on isolated/floating components
• Nominal power equivalent to 35W irons
• Rechargeable unit with built-in nickel-cadmium batteries
• Safety lock for power switch
• Operating temperature 350°C reached within 7 seconds
• Two light fittings mounted on tip holder provide illumination of soldering area
• Charging unit, RS Stock No 215-5225 (2 Pin Euro)
• Replacement Light RS Stock No 548-209

Supplied with

• Standard tip
• Cleaning sponge
• Spare lamp
• Screwdriver

Applications

Soldering irons are used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Aside from their suitability for electronics, they can also be used for brazing, branding and cutting vinyl canopy fabric. They are commonly used by:

• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors


Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

Supplied with

Standard tip, cleaning sponge, spare lamp, screwdriver.

You may be interested in