RS PRO Straight 50Ω Coaxial Adapter N Plug to Type F Socket 300MHz

RS Stock No.: 246-9501Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

N Plug to Type F Socket

Adapter Type A

N

Adapter Type B

Type F

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

300MHz

Contact Plating

Gold

Length

34mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass

Country of Origin

China

EGP 847.32

EGP 847.32 Each (ex VAT)

RS PRO Straight 50Ω Coaxial Adapter N Plug to Type F Socket 300MHz

EGP 847.32

EGP 847.32 Each (ex VAT)

RS PRO Straight 50Ω Coaxial Adapter N Plug to Type F Socket 300MHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

N Plug to Type F Socket

Adapter Type A

N

Adapter Type B

Type F

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

300MHz

Contact Plating

Gold

Length

34mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass

Country of Origin

China