RS PRO Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Phosphor Copper
Country of Origin
China
EGP 483.19
EGP 483.19 Each (ex VAT)
1
EGP 483.19
EGP 483.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Phosphor Copper
Country of Origin
China