RS PRO Steel Wall Box, IP66, 500 mm x 500 mm x 200mm

RS Stock No.: 189-6594Brand: RS PRODistrelec Article No.: 30425420
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

500 mm

External Width

500 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Distrelec Product Id

30425420

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 27,215.23

EGP 27,215.23 Each (ex VAT)

RS PRO Steel Wall Box, IP66, 500 mm x 500 mm x 200mm

EGP 27,215.23

EGP 27,215.23 Each (ex VAT)

RS PRO Steel Wall Box, IP66, 500 mm x 500 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

500 mm

External Width

500 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Distrelec Product Id

30425420

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

Country of Origin

China

You may be interested in