Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
300 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
Yes
Colour
RAL 7032
RAL Code
RAL 7032
Application
Electrical, Electronic, Indoor, Outdoor
External Mounting Type
Wall
For Protection Of
Electrical Equipments, Medical Equipment
Special Features
Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant
Fixing Kit
Yes
Internal Mounting Type
Wall Mounting
Country of Origin
China
EGP 16,550.60
EGP 16,550.60 Each (ex VAT)
1
EGP 16,550.60
EGP 16,550.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
500 mm
External Width
300 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
Yes
Colour
RAL 7032
RAL Code
RAL 7032
Application
Electrical, Electronic, Indoor, Outdoor
External Mounting Type
Wall
For Protection Of
Electrical Equipments, Medical Equipment
Special Features
Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant
Fixing Kit
Yes
Internal Mounting Type
Wall Mounting
Country of Origin
China