RS PRO Steel Tool Case, 321 x 198 x 54mm

RS Stock No.: 773-9351Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Tool Case

Length

321mm

Width

198mm

Height

54mm

Dimensions

321 x 198 x 54mm

Lock Type

Latch

Weight

0.8kg

Tools Included

No

Country of Origin

Slovenia

Product details

Steel Storage Box

Tool box ideal for storage and transportation of more expensive equipment not suitable for carrying in the larger open style tool boxes.

Carry handle
Steel construction
Sturdy latches keep the box shut when carrying
Lacquered finish with cadmium & lead free colour
0.6 mm thickness

You may be interested in
Facom Plastic Tool Box, 165 x 110 x 26mm
EGP 1,873.89Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Tool Case, 321 x 198 x 54mm

P.O.A.

RS PRO Steel Tool Case, 321 x 198 x 54mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom Plastic Tool Box, 165 x 110 x 26mm
EGP 1,873.89Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Tool Case

Length

321mm

Width

198mm

Height

54mm

Dimensions

321 x 198 x 54mm

Lock Type

Latch

Weight

0.8kg

Tools Included

No

Country of Origin

Slovenia

Product details

Steel Storage Box

Tool box ideal for storage and transportation of more expensive equipment not suitable for carrying in the larger open style tool boxes.

Carry handle
Steel construction
Sturdy latches keep the box shut when carrying
Lacquered finish with cadmium & lead free colour
0.6 mm thickness

You may be interested in
Facom Plastic Tool Box, 165 x 110 x 26mm
EGP 1,873.89Each (ex VAT)