RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in

RS Stock No.: 245-5011Brand: RS PRO
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1/2in

Thread Size Imperial

#10-32

Material

Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild

Finish

Zinc Plated

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1/2in

Thread Size Imperial

#10-32

Material

Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild

Finish

Zinc Plated