RS PRO Steel Plain Form A Washers, M20, DIN 125A

RS Stock No.: 192-5614Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain Form A

Inside Diameter

21.0mm

Outside Diameter

37.0mm

Material

Steel

Standards Met

DIN 125A

Finish

Plain

Thickness

3.0mm

Stock information temporarily unavailable.

EGP 1,830.41

EGP 1,830.41 1 Bag of 50 (ex VAT)

RS PRO Steel Plain Form A Washers, M20, DIN 125A

EGP 1,830.41

EGP 1,830.41 1 Bag of 50 (ex VAT)

RS PRO Steel Plain Form A Washers, M20, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain Form A

Inside Diameter

21.0mm

Outside Diameter

37.0mm

Material

Steel

Standards Met

DIN 125A

Finish

Plain

Thickness

3.0mm