RS PRO Steel Mounting Plate, 1.5mm H, 63mm W, 178mm L for Use with RS PRO GRP Enclosure
RS Stock No.: 248-1075Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
63mm
Height
1.5mm
Length
178mm
Colour
Grey
Material
Steel
For Use With
RS PRO GRP Enclosure
Country of Origin
India
Stock information temporarily unavailable.
EGP 451.24
EGP 451.24 Each (ex VAT)
RS PRO Steel Mounting Plate, 1.5mm H, 63mm W, 178mm L for Use with RS PRO GRP Enclosure
1
EGP 451.24
EGP 451.24 Each (ex VAT)
RS PRO Steel Mounting Plate, 1.5mm H, 63mm W, 178mm L for Use with RS PRO GRP Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Mounting Plate
Width
63mm
Height
1.5mm
Length
178mm
Colour
Grey
Material
Steel
For Use With
RS PRO GRP Enclosure
Country of Origin
India