RS PRO Steel Mitre Gear, 5mm Bore, 24 Teeth, 0.8 Module

RS Stock No.: 521-5803Brand: RS PRO
brand-logo
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

RS Pro

Bore

5mm

Module

0.8

Gear Type

Mitre

Material

Steel

Number Of Teeth

24

Nominal Gear Ratio

1:1

Pitch

0.8mm

Pressure Angle

20°

Country of Origin

China

Product details

RS PRO Mitre Gears - Steel

Get your power transmission moving with RS PRO's high-quality Mitre Gears. Our extensive range of mitre gears helps provide smooth direction changes for shaft rotation, giving you the ideal solution for your application. With improved filters to help you locate the perfect gear, our mitre gears make it easy to get your system up and running quickly. Trust RS PRO Mitre Gears for all your power transmission needs.

Features and Benefits

  • RS PRO metric mitre gear

  • Made of hardened steel with a chemi-black finish

  • Bore size of 5 mm to 16 mm

  • Pitch module of 0.8

  • 16 to 30 teeth

  • Pressure angle of 20°

  • Pitch angle of 45°

  • Face angle of 48°

  • Nominal gear ratio of 1:1

  • Tensile strength of 569 N/mm²

Internal Bore Variants – Available Separately

Applications

  • Gear Shafts

  • Transmissions

Mitre Gears Steel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Mitre,gear,steel,0.8 module x2
P.O.A.Each (ex VAT)

EGP 1,712.39

EGP 1,712.39 Each (ex VAT)

RS PRO Steel Mitre Gear, 5mm Bore, 24 Teeth, 0.8 Module

EGP 1,712.39

EGP 1,712.39 Each (ex VAT)

RS PRO Steel Mitre Gear, 5mm Bore, 24 Teeth, 0.8 Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Mitre,gear,steel,0.8 module x2
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Bore

5mm

Module

0.8

Gear Type

Mitre

Material

Steel

Number Of Teeth

24

Nominal Gear Ratio

1:1

Pitch

0.8mm

Pressure Angle

20°

Country of Origin

China

Product details

RS PRO Mitre Gears - Steel

Get your power transmission moving with RS PRO's high-quality Mitre Gears. Our extensive range of mitre gears helps provide smooth direction changes for shaft rotation, giving you the ideal solution for your application. With improved filters to help you locate the perfect gear, our mitre gears make it easy to get your system up and running quickly. Trust RS PRO Mitre Gears for all your power transmission needs.

Features and Benefits

  • RS PRO metric mitre gear

  • Made of hardened steel with a chemi-black finish

  • Bore size of 5 mm to 16 mm

  • Pitch module of 0.8

  • 16 to 30 teeth

  • Pressure angle of 20°

  • Pitch angle of 45°

  • Face angle of 48°

  • Nominal gear ratio of 1:1

  • Tensile strength of 569 N/mm²

Internal Bore Variants – Available Separately

Applications

  • Gear Shafts

  • Transmissions

Mitre Gears Steel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Mitre,gear,steel,0.8 module x2
P.O.A.Each (ex VAT)