RS PRO Steel Hex Socket Cap Screw, 8/32 x 3in

RS Stock No.: 245-3717Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

8/32

Length

3in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

8/32in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 12,131.00

EGP 121.31 Each (In a Pack of 100) (ex VAT)

RS PRO Steel Hex Socket Cap Screw, 8/32 x 3in

EGP 12,131.00

EGP 121.31 Each (In a Pack of 100) (ex VAT)

RS PRO Steel Hex Socket Cap Screw, 8/32 x 3in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

8/32

Length

3in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

8/32in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more