RS PRO Steel Hex Socket Button Screw, 5/8-11 x 2in
RS Stock No.: 245-4534Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
5/8-11
Length
2in
Head Shape
Hex Socket Button
Material
Steel
Thread Pitch
5/8-11in
Stock information temporarily unavailable.
EGP 6,242.75
EGP 249.71 Each (In a Pack of 25) (ex VAT)
RS PRO Steel Hex Socket Button Screw, 5/8-11 x 2in
25
EGP 6,242.75
EGP 249.71 Each (In a Pack of 25) (ex VAT)
RS PRO Steel Hex Socket Button Screw, 5/8-11 x 2in
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
5/8-11
Length
2in
Head Shape
Hex Socket Button
Material
Steel
Thread Pitch
5/8-11in