Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Epoxy Powder Coated
Latch Type
Gate Latch
Dimensions
110 x 49 x 51mm
Length
110mm
Product details
Automatic Gate Latch
From RS Pro, this steel gate latch assembly is robust and reliable. Automatic, or gravity, gate latches have the advantage of using a gravity snapping mechanism that locks the gate shut automatically. They also have an easy to operate thumb switch to release the latch.
This latch is ideal for gardens and other outdoor areas.
Features and Benefits
Automatic latching
Robust construction
Easy to install
EGP 520.76
EGP 520.76 Each (ex VAT)
1
EGP 520.76
EGP 520.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Epoxy Powder Coated
Latch Type
Gate Latch
Dimensions
110 x 49 x 51mm
Length
110mm
Product details
Automatic Gate Latch
From RS Pro, this steel gate latch assembly is robust and reliable. Automatic, or gravity, gate latches have the advantage of using a gravity snapping mechanism that locks the gate shut automatically. They also have an easy to operate thumb switch to release the latch.
This latch is ideal for gardens and other outdoor areas.
Features and Benefits
Automatic latching
Robust construction
Easy to install