RS PRO Steel Gas Struts, with Ball & Socket Joint, 300.0mm Extended Length, 100.0mm Stroke Length

RS Stock No.: 268-7055Brand: RS PRO
brand-logo
View all in Gas Struts

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

300.0mm

Stroke Length

100.0mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,336.13

EGP 4,336.13 Each (ex VAT)

RS PRO Steel Gas Struts, with Ball & Socket Joint, 300.0mm Extended Length, 100.0mm Stroke Length

EGP 4,336.13

EGP 4,336.13 Each (ex VAT)

RS PRO Steel Gas Struts, with Ball & Socket Joint, 300.0mm Extended Length, 100.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

300.0mm

Stroke Length

100.0mm

Country of Origin

China