RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 76.2 x 76.2mm

RS Stock No.: 737-3970Brand: RS PRODistrelec Article No.: 30391161
brand-logo
View all in Finger Guards

Technical Document

Specifications

Brand

RS Pro

Fan Size

80mm

External Dimensions

76.2 x 76.2mm

Material

Steel

Screw Hole Spacing

71.5mm

Colour

Black

External Height

76.2mm

External Width

76.2mm

Country of Origin

China

You may be interested in
RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing
EGP 185.63Each (In a Pack of 10) (ex VAT)

EGP 2,084.70

EGP 208.47 Each (In a Pack of 10) (ex VAT)

RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 76.2 x 76.2mm

EGP 2,084.70

EGP 208.47 Each (In a Pack of 10) (ex VAT)

RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 76.2 x 76.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing
EGP 185.63Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Fan Size

80mm

External Dimensions

76.2 x 76.2mm

Material

Steel

Screw Hole Spacing

71.5mm

Colour

Black

External Height

76.2mm

External Width

76.2mm

Country of Origin

China

You may be interested in
RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing
EGP 185.63Each (In a Pack of 10) (ex VAT)