RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
CEJN 410, Rectus 27, TST 410
Thread Size
1/4in
Manufacturer Series
27
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 27 Connectors, Single Shut-Off Type
Series 27 Connectors, Single Shut-Off Type
High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.
EGP 784.17
EGP 784.17 Each (ex VAT)
1
EGP 784.17
EGP 784.17 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Connection Standard
CEJN 410, Rectus 27, TST 410
Thread Size
1/4in
Manufacturer Series
27
Connection Type
Threaded
Material
Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
Product details
Series 27 Connectors, Single Shut-Off Type
Series 27 Connectors, Single Shut-Off Type
High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.