RS PRO Steel Extension Spring, 34.5mm x 5mm

RS Stock No.: 751-792Brand: RS PRO
brand-logo
View all in Extension Springs

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Free Length

34.5mm

Maximum Extended Length

59.50mm

Outside Diameter

5mm

Wire Diameter

0.7mm

Initial Tension

22.6N

Spring Rate

0.77N/mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Stainless Steel Extension Spring, 34.5mm x 5mm
EGP 123.67Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

EGP 1,201.20

EGP 120.12 Each (In a Pack of 10) (ex VAT)

RS PRO Steel Extension Spring, 34.5mm x 5mm

EGP 1,201.20

EGP 120.12 Each (In a Pack of 10) (ex VAT)

RS PRO Steel Extension Spring, 34.5mm x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel Extension Spring, 34.5mm x 5mm
EGP 123.67Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Free Length

34.5mm

Maximum Extended Length

59.50mm

Outside Diameter

5mm

Wire Diameter

0.7mm

Initial Tension

22.6N

Spring Rate

0.77N/mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Stainless Steel Extension Spring, 34.5mm x 5mm
EGP 123.67Each (In a Pack of 10) (ex VAT)