RS PRO Steel Epoxy/Polyester Door Bolt, 85 x 38mm

RS Stock No.: 893-8593Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Epoxy/Polyester

Dimensions

85 x 38mm

Length

85mm

EGP 233.98

EGP 233.98 Each (ex VAT)

RS PRO Steel Epoxy/Polyester Door Bolt, 85 x 38mm

EGP 233.98

EGP 233.98 Each (ex VAT)

RS PRO Steel Epoxy/Polyester Door Bolt, 85 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Epoxy/Polyester

Dimensions

85 x 38mm

Length

85mm