RS PRO Steel End Abrasive Brush

RS Stock No.: 146-3839Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Brush Type

End

Bristle Material

Steel

Fixing Size

2.35mm

Maximum Safe Speed

12000rpm

Country of Origin

China

You may be interested in
RS PRO Steel Wire End Brush, 1200rpm
P.O.A.1 Bag of 3 (ex VAT)

EGP 603.58

EGP 603.58 1 Bag of 3 (ex VAT)

RS PRO Steel End Abrasive Brush

EGP 603.58

EGP 603.58 1 Bag of 3 (ex VAT)

RS PRO Steel End Abrasive Brush

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Wire End Brush, 1200rpm
P.O.A.1 Bag of 3 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Brush Type

End

Bristle Material

Steel

Fixing Size

2.35mm

Maximum Safe Speed

12000rpm

Country of Origin

China

You may be interested in
RS PRO Steel Wire End Brush, 1200rpm
P.O.A.1 Bag of 3 (ex VAT)