RS PRO Steel Carry Handle
RS Stock No.: 237-637Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Steel
Dimensions
116 x 42mm
Height
42mm
Width
116mm
Handle Type
Carrying Handle
Mounting Thread Size
M10
Handle Material
Chrome Plated Steel
Thread Length
15mm
Mounting Thread Standard
Metric
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,449.32
EGP 3,449.32 Each (ex VAT)
RS PRO Steel Carry Handle
1
EGP 3,449.32
EGP 3,449.32 Each (ex VAT)
RS PRO Steel Carry Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFlush Mount
No
Fold Down
Yes
Spring Loaded
Yes
Material
Steel
Dimensions
116 x 42mm
Height
42mm
Width
116mm
Handle Type
Carrying Handle
Mounting Thread Size
M10
Handle Material
Chrome Plated Steel
Thread Length
15mm
Mounting Thread Standard
Metric
Country of Origin
China