RS PRO Steel Blind Rivet, 4.8mm

Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
8mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Steel
Standards Met
DIN 7337
Thickness of Material Minimum
2mm
Thickness of Material Maximum
3.5mm
Colour
Grey
Grip Range Maximum
3.5mm
Grip Range Minimum
2mm
Finish
Plain
EGP 1,053.20
EGP 1,053.20 1 Bag of 100 (ex VAT)
1
EGP 1,053.20
EGP 1,053.20 1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
4.8mm
Rivet Length
8mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Steel
Standards Met
DIN 7337
Thickness of Material Minimum
2mm
Thickness of Material Maximum
3.5mm
Colour
Grey
Grip Range Maximum
3.5mm
Grip Range Minimum
2mm
Finish
Plain