RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module

RS Stock No.: 521-6008Brand: RS PRO
brand-logo
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Module

2

Gear Type

Bevel

Material

Steel

Number Of Teeth

30

Nominal Gear Ratio

2:1

Pitch

2mm

Pressure Angle

20°

Country of Origin

China

Product details

Metric Bevel Gears Steel

A range of steel bevel gears.

Made from S45C induction hardened steel with a chemi-black finish
Tensile strength (min) 569 N/mm²
20° pressure angle

You may be interested in
Stock information temporarily unavailable.

EGP 3,471.21

EGP 3,471.21 Each (ex VAT)

RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module

EGP 3,471.21

EGP 3,471.21 Each (ex VAT)

RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Module

2

Gear Type

Bevel

Material

Steel

Number Of Teeth

30

Nominal Gear Ratio

2:1

Pitch

2mm

Pressure Angle

20°

Country of Origin

China

Product details

Metric Bevel Gears Steel

A range of steel bevel gears.

Made from S45C induction hardened steel with a chemi-black finish
Tensile strength (min) 569 N/mm²
20° pressure angle

You may be interested in