RS PRO Steel 40 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 60mm Pitch Diam, 45mm Hub Diam

RS Stock No.: 521-6496Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

1.5

Number Of Teeth

40

Material

Steel

Bore Diameter

12mm

Pitch Diameter

60mm

Hub Diameter

45mm

Face Width

15mm

Country of Origin

China

Product details

RS PRO Steel Spur Gears

Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.

Also known as

  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

Features and Benefits

  • Steel EN8 (080M40/080M46) or equivalent

  • Range of gear ratios

  • Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.

  • 20° pressure angle

  • Metric

Applications

  • Machine Tools

  • Transmissions

  • Speed Reduction

Standards

DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent

Stock information temporarily unavailable.

EGP 3,983.54

EGP 3,983.54 Each (ex VAT)

RS PRO Steel 40 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 60mm Pitch Diam, 45mm Hub Diam

EGP 3,983.54

EGP 3,983.54 Each (ex VAT)

RS PRO Steel 40 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 60mm Pitch Diam, 45mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Module

1.5

Number Of Teeth

40

Material

Steel

Bore Diameter

12mm

Pitch Diameter

60mm

Hub Diameter

45mm

Face Width

15mm

Country of Origin

China

Product details

RS PRO Steel Spur Gears

Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.

Also known as

  • Straight gears

  • Straight-cut gears

  • Spur wheels

  • Spur gearing

Features and Benefits

  • Steel EN8 (080M40/080M46) or equivalent

  • Range of gear ratios

  • Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.

  • 20° pressure angle

  • Metric

Applications

  • Machine Tools

  • Transmissions

  • Speed Reduction

Standards

DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent