RS PRO Steel 107mm Core Drill Bit
RS Stock No.: 217-2661Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrill Bit Type
Core Drill Bit
Diameter
107mm
Arbor Included
No
Material
Steel
Cut Depth
150mm
Number of Pieces
1
Type
Dry Diamond Core
Country of Origin
China
Stock information temporarily unavailable.
EGP 5,617.24
EGP 5,617.24 Each (ex VAT)
RS PRO Steel 107mm Core Drill Bit
1
EGP 5,617.24
EGP 5,617.24 Each (ex VAT)
RS PRO Steel 107mm Core Drill Bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrill Bit Type
Core Drill Bit
Diameter
107mm
Arbor Included
No
Material
Steel
Cut Depth
150mm
Number of Pieces
1
Type
Dry Diamond Core
Country of Origin
China