RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
RS Stock No.: 284-2331Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Heat Seal Static Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
406mm
Width
305mm
Country of Origin
Vietnam
Stock information temporarily unavailable.
EGP 7,493.00
EGP 74.93 Each (In a Pack of 100) (ex VAT)
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
100
EGP 7,493.00
EGP 74.93 Each (In a Pack of 100) (ex VAT)
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Heat Seal Static Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
406mm
Width
305mm
Country of Origin
Vietnam