RS PRO Standoff, M3 x M3 Thread, 12mm Body, Brass, Female/Female

RS Stock No.: 222-402Brand: RS PRODistrelec Article No.: 30418668
brand-logo
View all in Standoffs

Technical Document

Specifications

Brand

RS Pro

Body Length

12mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

12mm

Finish

Nickel Plated

Distrelec Product Id

30418668

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in
Stock information temporarily unavailable.

EGP 1,260.00

EGP 25.20 Each (In a Pack of 50) (ex VAT)

RS PRO Standoff, M3 x M3 Thread, 12mm Body, Brass, Female/Female

EGP 1,260.00

EGP 25.20 Each (In a Pack of 50) (ex VAT)

RS PRO Standoff, M3 x M3 Thread, 12mm Body, Brass, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Length

12mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

12mm

Finish

Nickel Plated

Distrelec Product Id

30418668

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

You may be interested in