RS PRO Standoff, M2 x M2 Thread, 30mm Body, Brass, Male/Female, 25mm Stud

RS Stock No.: 224-0415Brand: RS PRO
brand-logo
View all in Standoffs

Technical Document

Specifications

Brand

RS Pro

Body Length

30mm

Thread Size

M2 x M2

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

25mm

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

5mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 866.70

EGP 86.67 Each (In a Pack of 10) (ex VAT)

RS PRO Standoff, M2 x M2 Thread, 30mm Body, Brass, Male/Female, 25mm Stud

EGP 866.70

EGP 86.67 Each (In a Pack of 10) (ex VAT)

RS PRO Standoff, M2 x M2 Thread, 30mm Body, Brass, Male/Female, 25mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Length

30mm

Thread Size

M2 x M2

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

25mm

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

5mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China