RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 197 → 219mm ID
RS Stock No.: 271-0138Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
197 → 219mm
Clip Type
Hose Clip
Material
Stainless Steel
Inside Diameter Minimum
197mm
Inside Diameter Maximum
219mm
Band Width
16mm
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand
Stock information temporarily unavailable.
EGP 1,244.13
EGP 1,244.13 1 Bag of 2 (ex VAT)
RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 197 → 219mm ID
1
EGP 1,244.13
EGP 1,244.13 1 Bag of 2 (ex VAT)
RS PRO Stainless Steel Slotted Hex Hose Clip, 16mm Band Width, 197 → 219mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
197 → 219mm
Clip Type
Hose Clip
Material
Stainless Steel
Inside Diameter Minimum
197mm
Inside Diameter Maximum
219mm
Band Width
16mm
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand