RS PRO Stainless Steel Rule

RS Stock No.: 796-1801Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Width

12.7mm

Flexible

Yes

Folding

No

Country of Origin

India

Product details

Black Finish

These black chrome finish rules have white filled engraved graduations, which give low glare measurement. All rules have ’D’ ends and are available as rigid or flexible.

You may be interested in
RS PRO 150mm Steel Imperial, Metric Ruler
EGP 1,575.80Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Rule

P.O.A.

RS PRO Stainless Steel Rule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150mm Steel Imperial, Metric Ruler
EGP 1,575.80Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Width

12.7mm

Flexible

Yes

Folding

No

Country of Origin

India

Product details

Black Finish

These black chrome finish rules have white filled engraved graduations, which give low glare measurement. All rules have ’D’ ends and are available as rigid or flexible.

You may be interested in
RS PRO 150mm Steel Imperial, Metric Ruler
EGP 1,575.80Each (ex VAT)