Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Number of Cutouts
1
Enclosure Material
Stainless Steel
IP Rating
IP66, IP69K
Length
75mm
Width
50mm
Depth
75mm
Dimensions
75 x 50 x 75mm
Country of Origin
United Kingdom
EGP 13,894.17
EGP 13,894.17 Each (ex VAT)
RS PRO Stainless Steel Push Button Enclosure - 1 Hole 22mm Diameter
1
EGP 13,894.17
EGP 13,894.17 Each (ex VAT)
RS PRO Stainless Steel Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Number of Cutouts
1
Enclosure Material
Stainless Steel
IP Rating
IP66, IP69K
Length
75mm
Width
50mm
Depth
75mm
Dimensions
75 x 50 x 75mm
Country of Origin
United Kingdom