RS PRO Stainless Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
R 1/4 Male
Coupling Gender
Male
Connection Standard
ISO 6150 C, ISO C
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Connection Type
Threaded
Material
Stainless Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
50bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
100°C
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThreaded Connection
R 1/4 Male
Coupling Gender
Male
Connection Standard
ISO 6150 C, ISO C
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Connection Type
Threaded
Material
Stainless Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
50bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
100°C
Country of Origin
Turkey