RS PRO Stainless Steel Lock Nut, DIN 985, M20

RS Stock No.: 188-6476Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M20

Material

Stainless Steel

Type

Nylon Insert

Stainless Steel Type

A4 316

Width

30.0mm

Overall Height

14.0mm

Standards Met

DIN 985

Stock information temporarily unavailable.

EGP 7,222.99

EGP 7,222.99 1 Bag of 25 (ex VAT)

RS PRO Stainless Steel Lock Nut, DIN 985, M20

EGP 7,222.99

EGP 7,222.99 1 Bag of 25 (ex VAT)

RS PRO Stainless Steel Lock Nut, DIN 985, M20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M20

Material

Stainless Steel

Type

Nylon Insert

Stainless Steel Type

A4 316

Width

30.0mm

Overall Height

14.0mm

Standards Met

DIN 985