RS PRO Stainless Steel Hydraulic Ball Valve NPT 3/8

Technical Document
Specifications
Brand
RS ProManufacturer Series
B6BI
Number of Ports
2-way
Connection Port Thread
NPT 3/8
Body Material
Stainless Steel
Seal Material
PTFE (Stem Seal), Teflon/kel-F (Ball Seal)
Maximum Operating Pressure
6000 psi
Thread Standard
NPT
Thread Size
3/8in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
Stainless Steel Ball Valve
316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.
Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals
EGP 10,177.00
EGP 10,177.00 Each (ex VAT)
1
EGP 10,177.00
EGP 10,177.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProManufacturer Series
B6BI
Number of Ports
2-way
Connection Port Thread
NPT 3/8
Body Material
Stainless Steel
Seal Material
PTFE (Stem Seal), Teflon/kel-F (Ball Seal)
Maximum Operating Pressure
6000 psi
Thread Standard
NPT
Thread Size
3/8in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
Stainless Steel Ball Valve
316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.
Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals