RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/2

RS Stock No.: 324-5004Brand: RS PRO
brand-logo
View all in Hydraulic Ball Valves

Technical Document

Specifications

Brand

RS Pro

Number of Ports

2-way

Connection Port Thread

NPT 1/2

Body Material

Stainless Steel

Seal Material

PTFE (Stem Seal), Teflon/kel-F (Ball Seal)

Maximum Operating Pressure

6000 psi

Thread Standard

NPT

Thread Size

1/2in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

Product details

Stainless Steel Ball Valve

316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.

Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals

You may be interested in
Stock information temporarily unavailable.

EGP 11,189.37

EGP 11,189.37 Each (ex VAT)

RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/2

EGP 11,189.37

EGP 11,189.37 Each (ex VAT)

RS PRO Stainless Steel Hydraulic Ball Valve NPT 1/2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Ports

2-way

Connection Port Thread

NPT 1/2

Body Material

Stainless Steel

Seal Material

PTFE (Stem Seal), Teflon/kel-F (Ball Seal)

Maximum Operating Pressure

6000 psi

Thread Standard

NPT

Thread Size

1/2in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

Product details

Stainless Steel Ball Valve

316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.

Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals

You may be interested in