RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 10mm
RS Stock No.: 266-8439Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
10mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,396.03
EGP 1,396.03 1 Bag of 50 (ex VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 10mm
1
EGP 1,396.03
EGP 1,396.03 1 Bag of 50 (ex VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M5 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
10mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Country of Origin
China