RS PRO Stainless Steel Hex Nut, DIN 439B, M12

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M12
Material
Stainless Steel
Type
Half
Stainless Steel Type
A4 316
Width
19.0mm
Overall Height
6.0mm
Standards Met
DIN 439B
Product details
RS Pro A4 Stainless Steel Locking Half Nuts
The RS Pro A4 stainless steel locking half nuts have been designed for you to use when a nut has to be locked without clamping against another object.
Features and Benefits
Good resistance to corrosion
Value for money
Half the height of normal nuts
Typical Applications
Use as locking nut
Use in manufacturing sectors such as the food industry
Use in marine applications
Standards
DIN 439
EGP 2,105.36
EGP 2,105.36 1 Bag of 50 (ex VAT)
1
EGP 2,105.36
EGP 2,105.36 1 Bag of 50 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M12
Material
Stainless Steel
Type
Half
Stainless Steel Type
A4 316
Width
19.0mm
Overall Height
6.0mm
Standards Met
DIN 439B
Product details
RS Pro A4 Stainless Steel Locking Half Nuts
The RS Pro A4 stainless steel locking half nuts have been designed for you to use when a nut has to be locked without clamping against another object.
Features and Benefits
Good resistance to corrosion
Value for money
Half the height of normal nuts
Typical Applications
Use as locking nut
Use in manufacturing sectors such as the food industry
Use in marine applications
Standards
DIN 439