RS PRO Stainless Steel E Type Circlip, 9mm Shaft Diameter

RS Stock No.: 209-6889Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

E Type

For Shaft Diameter

9mm

Ring Thickness

1.1mm

Ring Outside Diameter

18.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
Stock information temporarily unavailable.

EGP 867.29

EGP 867.29 1 Bag of 50 (ex VAT)

RS PRO Stainless Steel E Type Circlip, 9mm Shaft Diameter

EGP 867.29

EGP 867.29 1 Bag of 50 (ex VAT)

RS PRO Stainless Steel E Type Circlip, 9mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Circlip Type

E Type

For Shaft Diameter

9mm

Ring Thickness

1.1mm

Ring Outside Diameter

18.2mm

Material

Stainless Steel

Country of Origin

Germany

Product details

Circlips Stainless Steel

Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in