RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/4in, 1/4in

RS Stock No.: 231-2717Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Attachment Type

Threaded

Thread Size

1/4in

Compression Fitting Size

1/4in

Body Material

Stainless Steel

Type

Ball Valve

Series

Ghinox

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 16,155.26

EGP 8,077.63 Each (In a Pack of 2) (ex VAT)

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/4in, 1/4in

EGP 16,155.26

EGP 8,077.63 Each (In a Pack of 2) (ex VAT)

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/4in, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Attachment Type

Threaded

Thread Size

1/4in

Compression Fitting Size

1/4in

Body Material

Stainless Steel

Type

Ball Valve

Series

Ghinox

Country of Origin

Italy