RS PRO Stainless Steel 490 Piece Hex Socket Drive Screw/Bolt Kit

Technical Document
Specifications
Brand
RS ProNumber of Pieces
490
Screw/Bolt Type
Socket Screw
Head Shape
Button
Drive Type
Hex Socket
Screw/Bolts Lengths
8 → 20mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
20mm
Screw/Bolt Length Shortest
8mm
Country of Origin
United Kingdom
EGP 7,855.26
EGP 7,855.26 1 Kit (ex VAT)
1
EGP 7,855.26
EGP 7,855.26 1 Kit (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
490
Screw/Bolt Type
Socket Screw
Head Shape
Button
Drive Type
Hex Socket
Screw/Bolts Lengths
8 → 20mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Screw/Bolt Length Longest
20mm
Screw/Bolt Length Shortest
8mm
Country of Origin
United Kingdom