RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 25mm Band Width, 79 → 85mm ID

RS Stock No.: 271-0181Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

79 → 85mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

79mm

Inside Diameter Maximum

85mm

Band Width

25mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

Stock information temporarily unavailable.

EGP 2,070.30

EGP 2,070.30 1 Bag of 2 (ex VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 25mm Band Width, 79 → 85mm ID

EGP 2,070.30

EGP 2,070.30 1 Bag of 2 (ex VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 25mm Band Width, 79 → 85mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

79 → 85mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

79mm

Inside Diameter Maximum

85mm

Band Width

25mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand