RS PRO ST to ST Duplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 3m

Technical Document
Specifications
Brand
RS ProLength
3m
Connector 1
ST
Connector 2
ST
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM2
Maximum Operating Temperature
+60°C
Attenuation
0.8 dB
Minimum Operating Temperature
-20°C
Standards Met
IEC 60332-1, IEC 61300-3-4, IEC 61574
Connector B
ST
Product details
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
Features and Benefits
Orange sheath colour
Available in Simplex and Duplex configurations
Polished ceramic ferrules
Cost effective
Various lengths available
Standards
Flame resistance IEC 60332-1
EGP 1,071.24
EGP 1,071.24 Each (ex VAT)
1
EGP 1,071.24
EGP 1,071.24 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
3m
Connector 1
ST
Connector 2
ST
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM2
Maximum Operating Temperature
+60°C
Attenuation
0.8 dB
Minimum Operating Temperature
-20°C
Standards Met
IEC 60332-1, IEC 61300-3-4, IEC 61574
Connector B
ST
Product details
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
Features and Benefits
Orange sheath colour
Available in Simplex and Duplex configurations
Polished ceramic ferrules
Cost effective
Various lengths available
Standards
Flame resistance IEC 60332-1