RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

RS Stock No.: 187-9882Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2945rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

259mm

Current Rating

9.75A

Length

373mm

Maximum Output Torque

17.85 nm

Bearing Type

Deep Groove

Depth

325mm

Dimensions

373x259x325mm

Country of Origin

Turkey

Stock information temporarily unavailable.

EGP 112,304.91

EGP 112,304.91 Each (ex VAT)

RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

EGP 112,304.91

EGP 112,304.91 Each (ex VAT)

RS PRO Squirrel Cage Motor AC Motor, 5.5kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

5.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2945rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

259mm

Current Rating

9.75A

Length

373mm

Maximum Output Torque

17.85 nm

Bearing Type

Deep Groove

Depth

325mm

Dimensions

373x259x325mm

Country of Origin

Turkey