RS PRO Spring Plunger Microswitch, Screw Terminal, 15A @ 250V ac, SPDT, IP40

Technical Document
Specifications
Brand
RS ProActuator Type
Spring Plunger
Terminal Type
Screw
Contact Current Rating
15A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
652g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
1000000Operations
Release Force
173g
Voltage Rating
125/250/440V
Country of Origin
India
EGP 3,099.69
EGP 3,099.69 Each (ex VAT)
1
EGP 3,099.69
EGP 3,099.69 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProActuator Type
Spring Plunger
Terminal Type
Screw
Contact Current Rating
15A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
652g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
1000000Operations
Release Force
173g
Voltage Rating
125/250/440V
Country of Origin
India