RS PRO Spring Plunger Microswitch, Quick Connect Terminal, 16A @ 250V ac, DPDT, IP40

RS Stock No.: 249-6823Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Spring Plunger

Terminal Type

Quick Connect

Contact Current Rating

16A @ 250V ac

Contact Configuration

DPDT

IP Rating

IP40

Operating Force

800g

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver/ Silver Plated

Case Material

Glass Filled Thermoplastic

Mechanical Life

100000Operations

Release Force

160g

Voltage Rating

250V

Country of Origin

India

Stock information temporarily unavailable.

EGP 996.70

EGP 996.70 Each (ex VAT)

RS PRO Spring Plunger Microswitch, Quick Connect Terminal, 16A @ 250V ac, DPDT, IP40

EGP 996.70

EGP 996.70 Each (ex VAT)

RS PRO Spring Plunger Microswitch, Quick Connect Terminal, 16A @ 250V ac, DPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Spring Plunger

Terminal Type

Quick Connect

Contact Current Rating

16A @ 250V ac

Contact Configuration

DPDT

IP Rating

IP40

Operating Force

800g

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver/ Silver Plated

Case Material

Glass Filled Thermoplastic

Mechanical Life

100000Operations

Release Force

160g

Voltage Rating

250V

Country of Origin

India