RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG

RS Stock No.: 178-7229Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

1.5mm²

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

24.6mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

4.5mm

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size (AWG)

14AWG

Colour

Blue

Insulation Material

Vinyl

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 645.00

EGP 6.45 Each (In a Bag of 100) (ex VAT)

RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG

EGP 645.00

EGP 6.45 Each (In a Bag of 100) (ex VAT)

RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

1.5mm²

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

24.6mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

4.5mm

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size (AWG)

14AWG

Colour

Blue

Insulation Material

Vinyl

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

You may be interested in