RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene

RS Stock No.: 214-4069Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

32mm

Colour

White

Internal Diameter

9mm

Material

Polyethylene

Maximum Bundle Diameter

32mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.85mm

Length

30.5m

Series

Spiral Wrapping Band

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 10,576.33

EGP 10,576.33 1 Reel of 31 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene

EGP 10,576.33

EGP 10,576.33 1 Reel of 31 Metres (ex VAT)

RS PRO Spiral Wrap, I.D 9mm, 32mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

32mm

Colour

White

Internal Diameter

9mm

Material

Polyethylene

Maximum Bundle Diameter

32mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Wall Thickness

0.85mm

Length

30.5m

Series

Spiral Wrapping Band

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in